+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

18660

Socket: Torx®-bit; TX30; 1/2"; 55mm; Chrom-vanadium steel

Manufacturer: PROLINE

Manufacturer part number:
18660
TME Symbol:
PRE-18660

Specification

Manufacturer
PROLINE
Type of socket
Torx® - bit
Bit size
TX30
Holder socket size - inch
1/2"
Socket length
55mm
Material
Chrom-vanadium steel
Gross weight74 g
EAN code5903755186607
See other products in this category: Socket Wrenches PROLINE,
*
18660
0 in TME stock
Net price for quantities from 1 pcs - 1.88 EURGross price for quantities from 1 pcs - 2.25 EUR
Net price for quantities from 3 pcs - 1.74 EURGross price for quantities from 3 pcs - 2.09 EUR
No. of pieces (Multiplicity: 1)