+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

18661

Socket: Torx®-bit; TX40; 1/2"; 55mm; Chrom-vanadium steel


Manufacturer: PROLINE

Manufacturer part number:
18661
TME Symbol:
PRE-18661

Specification

Manufacturer
PROLINE
Type of socket
Torx® - bit
Bit size
TX40
Holder socket size - inch
1/2"
Socket length
55mm
Material
Chrom-vanadium steel
Gross weight68.6 g
EAN code5903755186614
See other products in this category: Socket Wrenches PROLINE,
*
18661
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.85 EURGross price for quantities from 1 pcs - 2.22 EUR
Net price for quantities from 3 pcs - 1.72 EURGross price for quantities from 3 pcs - 2.06 EUR