+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

18662

Socket: Torx®-bit; TX45; 1/2"; 55mm; Chrom-vanadium steel


Manufacturer: PROLINE

Manufacturer part number:
18662
TME Symbol:
PRE-18662

Specification

Manufacturer
PROLINE
Type of socket
Torx® - bit
Bit size
TX45
Holder socket size - inch
1/2"
Socket length
55mm
Material
Chrom-vanadium steel
Gross weight66.76 g
EAN code5903755186621
See other products in this category: Socket Wrenches PROLINE,
*
18662
2 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.18 USDGross price for quantities from 1 pcs - 2.61 USD
Net price for quantities from 3 pcs - 2.02 USDGross price for quantities from 3 pcs - 2.43 USD