+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

18664

Socket: Torx®-bit; TX55; 1/2"; 55mm; Chrom-vanadium steel


Manufacturer: PROLINE

Manufacturer part number:
18664
TME Symbol:
PRE-18664

Specification

Manufacturer
PROLINE
Type of socket
Torx® - bit
Bit size
TX55
Holder socket size - inch
1/2"
Socket length
55mm
Material
Chrom-vanadium steel
Gross weight76 g
EAN code5903755186645
See other products in this category: Socket Wrenches PROLINE,
*
18664
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.91 EURGross price for quantities from 1 pcs - 2.29 EUR
Net price for quantities from 3 pcs - 1.78 EURGross price for quantities from 3 pcs - 2.13 EUR