+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

18669

Socket: Torx®-bit; TX70; 1/2"; 55mm; Chrom-vanadium steel


Manufacturer: PROLINE

Manufacturer part number:
18669
TME Symbol:
PRE-18669

Specification

Manufacturer
PROLINE
Type of socket
Torx® - bit
Bit size
TX70
Holder socket size - inch
1/2"
Socket length
55mm
Material
Chrom-vanadium steel
Gross weight97.5 g
EAN code5903755186690
See other products in this category: Socket Wrenches PROLINE,
*
18669
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.39 EURGross price for quantities from 1 pcs - 2.86 EUR
Net price for quantities from 3 pcs - 2.22 EURGross price for quantities from 3 pcs - 2.66 EUR