+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

18691

Wrench: rattle; 1/2"; with switch; 260mm; Teeth: 108


Manufacturer: PROLINE

Manufacturer part number:
18691
TME Symbol:
PRE-18691

Specification

Manufacturer
PROLINE
Type of wrench
rattle
Holder socket size - inch
1/2"
Version
with switch
Length
260mm
Number of teeth
108
Gross weight620 g
EAN code5903755186911
See other products in this category: Socket Wrenches PROLINE,
*
18691
2 in TME stock
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 set - 22.35 USDGross price for quantities from 1 set - 26.82 USD