+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

18692

Wrench: rattle; 1/2"; with joint,with switch; 305mm; Teeth: 36


Manufacturer: PROLINE

Manufacturer part number:
18692
TME Symbol:
PRE-18692

Specification

Manufacturer
PROLINE
Type of wrench
rattle
Holder socket size - inch
1/2"
Version
with joint, with switch
Length
305mm
Number of teeth
36
Gross weight620 g
EAN code5903755186928
See other products in this category: Socket Wrenches PROLINE,
*
18692
5 in TME stock
No. of complete sets (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 set - 24.38 USDGross price for quantities from 1 set - 29.26 USD
Net price for quantities from 3 set - 22.02 USDGross price for quantities from 3 set - 26.43 USD