+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

18695

Wrench: rattle; 1/2"; with switch; 257mm; Teeth: 72


Manufacturer: PROLINE

Manufacturer part number:
18695
TME Symbol:
PRE-18695

Specification

Manufacturer
PROLINE
Type of wrench
rattle
Holder socket size - inch
1/2"
Version
with switch
Length
257mm
Number of teeth
72
Handle material
TPR/PP
Gross weight446.1 g
EAN code5903755186959
See other products in this category: Socket Wrenches PROLINE,
*
18695
1 in TME stock
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 set - 20.04 EURGross price for quantities from 1 set - 24.05 EUR
Net price for quantities from 3 set - 18.62 EURGross price for quantities from 3 set - 22.34 EUR