+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

18819

Socket: 6-angles; socket spanner; HEX 19mm; 3/4"


Manufacturer: PROLINE

Manufacturer part number:
18819
TME Symbol:
PRE-18819

Specification

Manufacturer
PROLINE
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
HEX 19mm
Holder socket size - inch
3/4"
Socket length
50mm
Material
Chrom-vanadium steel
Conform to the norm
DIN 3124 PN ISO 1711
Gross weight231.25 g
EAN code5903755188199
See other products in this category: Socket Wrenches PROLINE,
*
18819
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 5.50 USDGross price for quantities from 1 pcs - 6.60 USD
Net price for quantities from 3 pcs - 5.11 USDGross price for quantities from 3 pcs - 6.13 USD