+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

18860

Wrench: rattle; 3/4"; with switch; 510mm; Teeth: 24; steel grip

Manufacturer: PROLINE

Manufacturer part number:
18860
TME Symbol:
PRE-18860

Specification

Manufacturer
PROLINE
Type of wrench
rattle
Holder socket size - inch
3/4"
Version
with switch
Length
510mm
Number of teeth
24
Tools features
steel grip
Gross weight2.7 kg
EAN code5903755188601
See other products in this category: Socket Wrenches PROLINE,
*
18860
0 in TME stock
Net price for quantities from 1 pcs - 69.68 USDGross price for quantities from 1 pcs - 83.61 USD
Net price for quantities from 3 pcs - 64.70 USDGross price for quantities from 3 pcs - 77.64 USD
No. of pieces (Multiplicity: 1)