+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

18908

Wrench-set; 6-angles,socket spanner,impact; 3/4"; 8pcs.


Manufacturer: PROLINE

Manufacturer part number:
18908
TME Symbol:
PRE-18908

Specification

Manufacturer
PROLINE
Type of tool
wrench - set
Kind of wrench
6-angles, impact, socket spanner
Socket size
HEX 22mm, HEX 24mm, HEX 27mm, HEX 30mm, HEX 31mm
Material
Chrom-molybdenum steel
Holder socket size - inch
3/4"
Quantity in set/package
8pcs.
Gross weight4.3315 kg
EAN code5903755189080
See other products in this category: Wrenches Sets PROLINE,
*
18908
1 in TME stock
Net price for quantities from 1 set - 81.87 EURGross price for quantities from 1 set - 98.24 EUR
Net price for quantities from 3 set - 76.02 EURGross price for quantities from 3 set - 91.23 EUR
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.