+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

18909

Wrench-set; 6-angles,socket spanner,impact; 3/4"; long; 8pcs.

Manufacturer: PROLINE

Manufacturer part number:
18909
TME Symbol:
PRE-18909

Specification

Manufacturer
PROLINE
Type of tool
wrench - set
Kind of wrench
6-angles, impact, socket spanner
Socket size
HEX 22mm, HEX 24mm, HEX 27mm, HEX 30mm, HEX 32mm, HEX 36mm
Kind of package
metal case
Material
Chrom-molybdenum steel
Holder socket size - inch
3/4"
Version
long
Quantity in set/package
8pcs.
Gross weight6.5723 kg
EAN code5903755189097
See other products in this category: Wrenches Sets PROLINE,
*
18909
1 in TME stock
Net price for quantities from 1 set - 145.12 USDGross price for quantities from 1 set - 174.14 USD
Net price for quantities from 3 set - 134.75 USDGross price for quantities from 3 set - 161.70 USD
No. of complete sets (Multiplicity: 1)