+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

18919

Socket: 6-angles; socket spanner,impact; HEX 19mm; 3/4"


Manufacturer: PROLINE

Manufacturer part number:
18919
TME Symbol:
PRE-18919

Specification

Manufacturer
PROLINE
Type of socket
6-angles
Kind of wrench
impact, socket spanner
Socket size
HEX 19mm
Holder socket size - inch
3/4"
Socket length
50mm
Material
Chrom-molybdenum steel
Gross weight240.63 g
EAN code5903755189196
See other products in this category: Socket Wrenches PROLINE,
*
18919
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 8.03 EURGross price for quantities from 1 pcs - 9.64 EUR
Net price for quantities from 3 pcs - 7.46 EURGross price for quantities from 3 pcs - 8.95 EUR