+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

18930

Socket: 6-angles; socket spanner,impact; HEX 30mm; 3/4"


Manufacturer: PROLINE

Manufacturer part number:
18930
TME Symbol:
PRE-18930

Specification

Manufacturer
PROLINE
Type of socket
6-angles
Kind of wrench
impact, socket spanner
Socket size
HEX 30mm
Holder socket size - inch
3/4"
Socket length
53mm
Material
Chrom-molybdenum steel
Gross weight395.83 g
EAN code5903755189301
See other products in this category: Socket Wrenches PROLINE,
*
18930
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 10.23 USDGross price for quantities from 1 pcs - 12.28 USD
Net price for quantities from 3 pcs - 9.50 USDGross price for quantities from 3 pcs - 11.40 USD