+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

18934

Socket: 6-angles; socket spanner,impact; HEX 34mm; 3/4"


Manufacturer: PROLINE

Manufacturer part number:
18934
TME Symbol:
PRE-18934

Specification

Manufacturer
PROLINE
Type of socket
6-angles
Kind of wrench
impact, socket spanner
Socket size
HEX 34mm
Holder socket size - inch
3/4"
Socket length
56mm
Material
Chrom-molybdenum steel
Gross weight440.63 g
EAN code5903755189349
See other products in this category: Socket Wrenches PROLINE,
*
18934
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 10.25 EURGross price for quantities from 1 pcs - 12.30 EUR
Net price for quantities from 3 pcs - 9.52 EURGross price for quantities from 3 pcs - 11.43 EUR