+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

18935

Socket: 6-angles; socket spanner,impact; HEX 35mm; 3/4"


Manufacturer: PROLINE

Manufacturer part number:
18935
TME Symbol:
PRE-18935

Specification

Manufacturer
PROLINE
Type of socket
6-angles
Kind of wrench
impact, socket spanner
Socket size
HEX 35mm
Holder socket size - inch
3/4"
Socket length
56mm
Material
Chrom-molybdenum steel
Gross weight520.83 g
EAN code5903755189356
See other products in this category: Socket Wrenches PROLINE,
*
18935
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 10.41 EURGross price for quantities from 1 pcs - 12.50 EUR
Net price for quantities from 3 pcs - 9.67 EURGross price for quantities from 3 pcs - 11.60 EUR