+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

18941

Socket: 6-angles; socket spanner,impact; HEX 41mm; 3/4"


Manufacturer: PROLINE

Manufacturer part number:
18941
TME Symbol:
PRE-18941

Specification

Manufacturer
PROLINE
Type of socket
6-angles
Kind of wrench
impact, socket spanner
Socket size
HEX 41mm
Holder socket size - inch
3/4"
Socket length
57mm
Material
Chrom-molybdenum steel
Gross weight575 g
EAN code5903755189417
See other products in this category: Socket Wrenches PROLINE,
*
18941
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 13.99 USDGross price for quantities from 1 pcs - 16.79 USD
Net price for quantities from 3 pcs - 12.99 USDGross price for quantities from 3 pcs - 15.59 USD