+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

18978

Socket: 6-angles; socket spanner,impact; HEX 28mm; 3/4"; long


Manufacturer: PROLINE

Manufacturer part number:
18978
TME Symbol:
PRE-18978

Specification

Manufacturer
PROLINE
Type of socket
6-angles
Kind of wrench
impact, socket spanner
Socket size
HEX 28mm
Holder socket size - inch
3/4"
Socket length
90mm
Material
Chrom-molybdenum steel
Version
long
Gross weight571.88 g
EAN code5903755189783
See other products in this category: Socket Wrenches PROLINE,
*
18978
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 11.37 GBPGross price for quantities from 1 pcs - 13.65 GBP
Net price for quantities from 3 pcs - 10.56 GBPGross price for quantities from 3 pcs - 12.67 GBP