+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

18982

Socket: 6-angles; socket spanner,impact; HEX 32mm; 3/4"; long


Manufacturer: PROLINE

Manufacturer part number:
18982
TME Symbol:
PRE-18982

Specification

Manufacturer
PROLINE
Type of socket
6-angles
Kind of wrench
impact, socket spanner
Socket size
HEX 32mm
Holder socket size - inch
3/4"
Socket length
90mm
Material
Chrom-molybdenum steel
Version
long
Gross weight657.14 g
EAN code5903755189820
See other products in this category: Socket Wrenches PROLINE,
*
18982
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 15.44 EURGross price for quantities from 1 pcs - 18.53 EUR
Net price for quantities from 3 pcs - 14.34 EURGross price for quantities from 3 pcs - 17.21 EUR