+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

18983

Socket: 6-angles; socket spanner,impact; HEX 33mm; 3/4"; long


Manufacturer: PROLINE

Manufacturer part number:
18983
TME Symbol:
PRE-18983

Specification

Manufacturer
PROLINE
Type of socket
6-angles
Kind of wrench
impact, socket spanner
Socket size
HEX 33mm
Holder socket size - inch
3/4"
Socket length
90mm
Material
Chrom-molybdenum steel
Version
long
Gross weight679.17 g
EAN code5903755189837
See other products in this category: Socket Wrenches PROLINE,
*
18983
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 17.62 USDGross price for quantities from 1 pcs - 21.14 USD
Net price for quantities from 3 pcs - 16.36 USDGross price for quantities from 3 pcs - 19.63 USD