+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

18986

Socket: 6-angles; socket spanner,impact; HEX 36mm; 3/4"; long


Manufacturer: PROLINE

Manufacturer part number:
18986
TME Symbol:
PRE-18986

Specification

Manufacturer
PROLINE
Type of socket
6-angles
Kind of wrench
impact, socket spanner
Socket size
HEX 36mm
Holder socket size - inch
3/4"
Socket length
90mm
Material
Chrom-molybdenum steel
Version
long
Gross weight758.33 g
EAN code5903755189868
See other products in this category: Socket Wrenches PROLINE,
*
18986
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 14.32 GBPGross price for quantities from 1 pcs - 17.19 GBP
Net price for quantities from 3 pcs - 13.30 GBPGross price for quantities from 3 pcs - 15.96 GBP