+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

18988

Socket: 6-angles; socket spanner,impact; HEX 38mm; 3/4"; long


Manufacturer: PROLINE

Manufacturer part number:
18988
TME Symbol:
PRE-18988

Specification

Manufacturer
PROLINE
Type of socket
6-angles
Kind of wrench
impact, socket spanner
Socket size
HEX 38mm
Holder socket size - inch
3/4"
Socket length
90mm
Material
Chrom-molybdenum steel
Version
long
Gross weight820.83 g
EAN code5903755189882
See other products in this category: Socket Wrenches PROLINE,
*
18988
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 15.81 GBPGross price for quantities from 1 pcs - 18.98 GBP
Net price for quantities from 3 pcs - 14.69 GBPGross price for quantities from 3 pcs - 17.62 GBP