+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

18999

Socket: 6-angles; socket spanner,impact; HEX 50mm; 3/4"; long


Manufacturer: PROLINE

Manufacturer part number:
18999
TME Symbol:
PRE-18999

Specification

Manufacturer
PROLINE
Type of socket
6-angles
Kind of wrench
impact, socket spanner
Socket size
HEX 50mm
Holder socket size - inch
3/4"
Socket length
90mm
Material
Chrom-molybdenum steel
Version
long
Gross weight1.3875 kg
EAN code5903755189998
See other products in this category: Socket Wrenches PROLINE,
*
18999
0 in TME stock
Net price for quantities from 1 pcs - 33.68 EURGross price for quantities from 1 pcs - 40.41 EUR
Net price for quantities from 4 pcs - 31.27 EURGross price for quantities from 4 pcs - 37.52 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.