+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

20145

Measuring tape; L: 5m; Width: 19mm; Class: II; measure

Manufacturer: PROLINE

Manufacturer part number:
20145
TME Symbol:
PRE-20145

Specification

Manufacturer
PROLINE
Type of tool
measuring tape
Length
5m
Width
19mm
Accuracy class
II
Measurement tool features
locking mechanism and hook on tape's end enables to make measurement by one person
Trade name
measure
Gross weight195 g
EAN code5903755201454

WATCH VIDEO

See other products in this category: Measuring Tools PROLINE,
*
20145
15 in TME stock
Net price for quantities from 1 pcs - 2.85 EURGross price for quantities from 1 pcs - 3.42 EUR
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 12 pcs