+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

20329

Measuring tape; L: 100m; white; measure

Manufacturer: PROLINE

Manufacturer part number:
20329
TME Symbol:
PRE-20329

Specification

Manufacturer
PROLINE
Type of tool
measuring tape
Length
100m
Material
fiberglass
Colour
white
Measurement tool features
metric graduations
Trade name
measure
Gross weight1.2457 kg
EAN code5903755203298

WATCH VIDEO

See other products in this category: Measuring Tools PROLINE,
*
20329
1 in TME stock
Net price for quantities from 1 pcs - 23.52 EURGross price for quantities from 1 pcs - 28.23 EUR
Net price for quantities from 3 pcs - 21.84 EURGross price for quantities from 3 pcs - 26.21 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.