+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

20368

Measuring tape; L: 8m; Class: II; white; double-sided; measure

Manufacturer: PROLINE

Manufacturer part number:
20368
TME Symbol:
PRE-20368

Specification

Manufacturer
PROLINE
Type of tool
measuring tape
Length
8m
Material
polyamide
Accuracy class
II
Colour
white
Version
double-sided
Trade name
measure
Measurement tool features
  • automatic tape return
  • clip for fastening on belt
  • locking mechanism and hook on tape's end enables to make measurement by one person
  • magnet on the hook
  • metric graduations
Gross weight463.91 g
EAN code5903755133328

WATCH VIDEO

See other products in this category: Measuring Tools PROLINE,
*
20368
4 in TME stock
Net price for quantities from 1 pcs - 8.66 EURGross price for quantities from 1 pcs - 10.39 EUR
Net price for quantities from 3 pcs - 8.04 EURGross price for quantities from 3 pcs - 9.65 EUR
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 6 pcs