+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

20455K

Measuring tape; L: 5m; Width: 19mm; strengthened construction


Manufacturer: PROLINE

Manufacturer part number:
20455K
TME Symbol:
PRE-20455K

Specification

Manufacturer
PROLINE
Type of tool
measuring tape
Length
5m
Width
19mm
Tools features
strengthened construction
Enclosure material
ABS, rubber
Accuracy class
II
Colour
black-red
Version
with holder
Trade name
measure
Gross weight245.6 g
EAN code5903755181497
See other products in this category: Measuring Tools PROLINE,
*
20455K
5 in TME stock
Net price for quantities from 1 pcs - 4.90 USDGross price for quantities from 1 pcs - 5.88 USD
Net price for quantities from 3 pcs - 4.72 USDGross price for quantities from 3 pcs - 5.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.