+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

20458K

Measuring tape; L: 8m; Width: 25mm; strengthened construction


Manufacturer: PROLINE

Manufacturer part number:
20458K
TME Symbol:
PRE-20458K

Specification

Manufacturer
PROLINE
Type of tool
measuring tape
Length
8m
Width
25mm
Tools features
strengthened construction
Enclosure material
ABS, rubber
Accuracy class
II
Colour
black-red
Version
with holder
Trade name
measure
Gross weight407.26 g
EAN code5903755181565
See other products in this category: Measuring Tools PROLINE,
*
20458K
2 in TME stock
Net price for quantities from 1 pcs - 6.41 GBPGross price for quantities from 1 pcs - 7.70 GBP
Net price for quantities from 3 pcs - 6.18 GBPGross price for quantities from 3 pcs - 7.42 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.