+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

26847

Drill bit-kit; for wood; wood,chipboard; L: 230mm; 7pcs; aucher


Manufacturer: PROLINE

Manufacturer part number:
26847
TME Symbol:
PRE-26847

Specification

Manufacturer
PROLINE
Type of power tool accessories
drill bit - kit
Kind of drill bit
for wood
Drill diameter
6mm/8mm/10mm/12mm/14mm/16mm/18mm
Length
0.23m
Quantity in set/package
7pcs.
Trade name
aucher
Tools application
  • chipboard
  • wood
Gross weight1.1077 kg
EAN code5903755268471
See other products in this category: Drill Sets PROLINE,
*
26847
1 in TME stock
Net price for quantities from 1 set - 24.52 USDGross price for quantities from 1 set - 29.42 USD
Net price for quantities from 3 set - 22.77 USDGross price for quantities from 3 set - 27.32 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.