+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

26947

Drill bit-kit; for wood; wood,chipboard; L: 460mm; 7pcs; aucher


Manufacturer: PROLINE

Manufacturer part number:
26947
TME Symbol:
PRE-26947

Specification

Manufacturer
PROLINE
Type of power tool accessories
drill bit - kit
Kind of drill bit
for wood
Drill diameter
6mm/8mm/10mm/12mm/14mm/16mm/18mm
Length
460mm
Quantity in set/package
7pcs.
Trade name
aucher
Tools application
  • chipboard
  • wood
Gross weight2.0061 kg
EAN code5903755269478
See other products in this category: Drill Sets PROLINE,
*
26947
1 in TME stock
Net price for quantities from 1 set - 27.36 GBPGross price for quantities from 1 set - 32.83 GBP
Net price for quantities from 3 set - 25.41 GBPGross price for quantities from 3 set - 30.49 GBP
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.