+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

28253

Pliers; Morse's,welding,locking; 280mm


Manufacturer: PROLINE

Manufacturer part number:
28253
TME Symbol:
PRE-28253

Specification

Manufacturer
PROLINE
Type of tool
pliers
Kind of pliers
locking, Morse's, welding
Pliers length
280mm
Gross weight916.67 g
EAN code5903755282538
See other products in this category: Adjustable Pliers PROLINE,
*
28253
0 in TME stock
Net price for quantities from 1 pcs - 15.50 USDGross price for quantities from 1 pcs - 18.59 USD
Net price for quantities from 3 pcs - 14.39 USDGross price for quantities from 3 pcs - 17.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.