+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

28321

Cutters; 210mm; Cutting range: Ø7mm max; Application: for cables


Manufacturer: PROLINE

Manufacturer part number:
28321
TME Symbol:
PRE-28321

Specification

Manufacturer
PROLINE
Type of tool
cutters
Length
210mm
Cutting range
Ø7mm max
Pliers/knives application
for cables
Gross weight343.33 g
EAN code5903755283214
See other products in this category: Wire Rope and Cable Cutters PROLINE,
*
28321
0 in TME stock
Net price for quantities from 1 pcs - 6.56 EURGross price for quantities from 1 pcs - 7.87 EUR
Net price for quantities from 3 pcs - 6.09 EURGross price for quantities from 3 pcs - 7.31 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.