+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

28639

Pliers; for circlip; external; Pliers len: 180mm; angular; HD

Manufacturer: PROLINE

Manufacturer part number:
28639
TME Symbol:
PRE-28639

Specification

Manufacturer
PROLINE
Type of tool
pliers
Kind of pliers
for circlip
Kind of circlip
external
Pliers length
180mm
Version
angular
Material
Chrom-vanadium steel
Manufacturer series
HD
Gross weight198.33 g
EAN code5903755286390
See other products in this category: Ring Pliers PROLINE,
See other products from this series.:
*
28639
0 in TME stock
Net price for quantities from 1 pcs - 7.13 USDGross price for quantities from 1 pcs - 8.56 USD
Net price for quantities from 3 pcs - 6.62 USDGross price for quantities from 3 pcs - 7.95 USD
No. of pieces (Multiplicity: 1)