+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

28713

Pliers; end,cutting; 160mm


Manufacturer: PROLINE

Manufacturer part number:
28713
TME Symbol:
PRE-28713

Specification

Manufacturer
PROLINE
Type of tool
pliers
Kind of pliers
cutting, end
Pliers length
160mm
Gross weight277.78 g
EAN code5903755287137
See other products in this category: Cutting Pliers PROLINE,
*
28713
0 in TME stock
Net price for quantities from 1 pcs - 7.22 EURGross price for quantities from 1 pcs - 8.66 EUR
Net price for quantities from 3 pcs - 6.70 EURGross price for quantities from 3 pcs - 8.04 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.