+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

28721

Pliers; curved,half-rounded nose; SOFT-TOUCH; 160mm


Manufacturer: PROLINE

Manufacturer part number:
28721
TME Symbol:
PRE-28721

Specification

Manufacturer
PROLINE
Type of tool
pliers
Kind of pliers
curved, half-rounded nose
Manufacturer series
SOFT-TOUCH
Pliers length
160mm
Gross weight200 g
EAN code5903755287212
See other products in this category: Flat and Semicircular Pliers PROLINE,
See other products from this series.:
*
28721
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.08 EURGross price for quantities from 1 pcs - 4.90 EUR
Net price for quantities from 3 pcs - 3.79 EURGross price for quantities from 3 pcs - 4.55 EUR