+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

29008

Wrench: adjustable; 1"; Overall len: 200mm

Manufacturer: PROLINE

Manufacturer part number:
29008
TME Symbol:
PRE-29008

Specification

Manufacturer
PROLINE
Type of wrench
adjustable
Jaw capacity - inch
1"
Overall length
200mm
Tools application
  • for pipe gripping
  • STILLSON
Gross weight500 g
EAN code5903755290083
See other products in this category: Adjustable Wrenches PROLINE,
*
29008
0 in TME stock
Net price for quantities from 1 pcs - 6.62 EURGross price for quantities from 1 pcs - 7.94 EUR
Net price for quantities from 3 pcs - 6.15 EURGross price for quantities from 3 pcs - 7.37 EUR
No. of pieces (Multiplicity: 1)