+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

29010

Wrench: adjustable; 1 1/2"; Overall len: 250mm

Manufacturer: PROLINE

Manufacturer part number:
29010
TME Symbol:
PRE-29010

Specification

Manufacturer
PROLINE
Type of wrench
adjustable
Jaw capacity - inch
1 1/2"
Overall length
250mm
Tools application
  • for pipe gripping
  • STILLSON
Gross weight875 g
EAN code5903755290106
See other products in this category: Adjustable Wrenches PROLINE,
*
29010
0 in TME stock
Net price for quantities from 1 pcs - 8.06 EURGross price for quantities from 1 pcs - 9.67 EUR
Net price for quantities from 3 pcs - 7.49 EURGross price for quantities from 3 pcs - 8.98 EUR
No. of pieces (Multiplicity: 1)