+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

29014

Wrench: adjustable; 2 1/4"; Overall len: 350mm

Manufacturer: PROLINE

Manufacturer part number:
29014
TME Symbol:
PRE-29014

Specification

Manufacturer
PROLINE
Type of wrench
adjustable
Jaw capacity - inch
2 1/4"
Overall length
350mm
Tools application
  • for pipe gripping
  • STILLSON
Gross weight1.58333 kg
EAN code5903755290144
See other products in this category: Adjustable Wrenches PROLINE,
*
29014
0 in TME stock
Net price for quantities from 1 pcs - 14.24 USDGross price for quantities from 1 pcs - 17.08 USD
Net price for quantities from 3 pcs - 13.22 USDGross price for quantities from 3 pcs - 15.86 USD
No. of pieces (Multiplicity: 1)