+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

29036

Wrench: adjustable; 3.5"; Overall len: 900mm

Manufacturer: PROLINE

Manufacturer part number:
29036
TME Symbol:
PRE-29036

Specification

Manufacturer
PROLINE
Type of wrench
adjustable
Jaw capacity - inch
3.5"
Overall length
900mm
Tools application
  • for pipe gripping
  • STILLSON
Gross weight6.5 kg
EAN code5903755290366
See other products in this category: Adjustable Wrenches PROLINE,
*
29036
0 in TME stock
Net price for quantities from 1 pcs - 56.48 USDGross price for quantities from 1 pcs - 67.77 USD
Net price for quantities from 3 pcs - 52.44 USDGross price for quantities from 3 pcs - 62.93 USD
No. of pieces (Multiplicity: 1)