+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

29083

Wrench: socket spanner; HEX 8mm; Chrom-vanadium steel; L: 300mm


Manufacturer: PROLINE

Manufacturer part number:
29083
TME Symbol:
PRE-29083

Specification

Manufacturer
PROLINE
Type of wrench
socket spanner
Socket size
HEX 8mm
Material
Chrom-vanadium steel
Length
0.3m
Kind of handle
T
Gross weight214.4 g
EAN code5903755290830
See other products in this category: Socket Wrenches PROLINE,
*
29083
5 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.85 USDGross price for quantities from 1 pcs - 3.42 USD
Net price for quantities from 3 pcs - 2.65 USDGross price for quantities from 3 pcs - 3.18 USD