+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

29306

Wrench: adjustable; Jaw capacity: 19mm; Overall len: 150mm


Manufacturer: PROLINE

Manufacturer part number:
29306
TME Symbol:
PRE-29306

Specification

Manufacturer
PROLINE
Type of wrench
adjustable
Jaw capacity
19mm
Overall length
150mm
Key features
  • forged
  • satin
Gross weight136.9 g
EAN code5903755293060
See other products in this category: Adjustable Wrenches PROLINE,
*
29306
18 in TME stock
Net price for quantities from 1 pcs - 4.06 USDGross price for quantities from 1 pcs - 4.87 USD
Net price for quantities from 3 pcs - 3.77 USDGross price for quantities from 3 pcs - 4.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 6 pcs