+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

29308

Wrench: adjustable; Jaw capacity: 24mm; Overall len: 200mm

Manufacturer: PROLINE

Manufacturer part number:
29308
TME Symbol:
PRE-29308

Specification

Manufacturer
PROLINE
Type of wrench
adjustable
Jaw capacity
24mm
Overall length
200mm
Key features
  • forged
  • satin
Gross weight275.44 g
EAN code5903755293084
See other products in this category: Adjustable Wrenches PROLINE,
*
29308
3 in TME stock
Net price for quantities from 1 pcs - 5.87 EURGross price for quantities from 1 pcs - 7.03 EUR
Net price for quantities from 3 pcs - 5.45 EURGross price for quantities from 3 pcs - 6.54 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 6 pcs