+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

29310

Wrench: adjustable; Jaw capacity: 28mm; Overall len: 250mm


Manufacturer: PROLINE

Manufacturer part number:
29310
TME Symbol:
PRE-29310

Specification

Manufacturer
PROLINE
Type of wrench
adjustable
Jaw capacity
28mm
Overall length
250mm
Key features
  • forged
  • satin
Gross weight440.7 g
EAN code5903755293107
See other products in this category: Adjustable Wrenches PROLINE,
*
29310
4 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 7.17 EURGross price for quantities from 1 pcs - 8.60 EUR
Net price for quantities from 3 pcs - 6.66 EURGross price for quantities from 3 pcs - 7.99 EUR
Packaging method by the manufacturer:Cardboard = 6 pcs