+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

29312

Wrench: adjustable; Jaw capacity: 34mm; Overall len: 300mm


Manufacturer: PROLINE

Manufacturer part number:
29312
TME Symbol:
PRE-29312

Specification

Manufacturer
PROLINE
Type of wrench
adjustable
Jaw capacity
34mm
Overall length
300mm
Key features
  • forged
  • satin
Gross weight719.9 g
EAN code5903755293121
See other products in this category: Adjustable Wrenches PROLINE,
*
29312
5 in TME stock
Net price for quantities from 1 pcs - 10.42 EURGross price for quantities from 1 pcs - 12.50 EUR
Net price for quantities from 6 pcs - 9.67 EURGross price for quantities from 6 pcs - 11.60 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 6 pcs