+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

29321

Wrench: adjustable; Jaw capacity: 35mm; Overall len: 250mm

Manufacturer: PROLINE

Manufacturer part number:
29321
TME Symbol:
PRE-29321

Specification

Manufacturer
PROLINE
Type of wrench
adjustable
Jaw capacity
35mm
Overall length
250mm
Key features
  • bicomponent antislip ergonomic handle ensures comfortable grip on the tool
  • forged
Gross weight483.33 g
EAN code5903755293213
See other products in this category: Adjustable Wrenches PROLINE,
*
29321
0 in TME stock
Net price for quantities from 1 pcs - 14.18 USDGross price for quantities from 1 pcs - 17.01 USD
Net price for quantities from 3 pcs - 13.17 USDGross price for quantities from 3 pcs - 15.80 USD
No. of pieces (Multiplicity: 1)