+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

29322

Wrench: adjustable; Jaw capacity: 40mm; Overall len: 300mm

Manufacturer: PROLINE

Manufacturer part number:
29322
TME Symbol:
PRE-29322

Specification

Manufacturer
PROLINE
Type of wrench
adjustable
Jaw capacity
40mm
Overall length
300mm
Key features
  • bicomponent antislip ergonomic handle ensures comfortable grip on the tool
  • forged
Gross weight812.5 g
EAN code5903755293220
See other products in this category: Adjustable Wrenches PROLINE,
*
29322
0 in TME stock
Net price for quantities from 1 pcs - 14.24 GBPGross price for quantities from 1 pcs - 17.09 GBP
Net price for quantities from 3 pcs - 13.22 GBPGross price for quantities from 3 pcs - 15.87 GBP
No. of pieces (Multiplicity: 1)