+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

29324

Wrench: adjustable; Jaw capacity: 62mm; Overall len: 600mm


Manufacturer: PROLINE

Manufacturer part number:
29324
TME Symbol:
PRE-29324

Specification

Manufacturer
PROLINE
Type of wrench
adjustable
Jaw capacity
62mm
Overall length
600mm
Key features
  • forged
  • satin
Gross weight4.3307 kg
EAN code5903755293244
See other products in this category: Adjustable Wrenches PROLINE,
*
29324
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 54.99 EURGross price for quantities from 1 pcs - 65.98 EUR
Net price for quantities from 3 pcs - 50.95 EURGross price for quantities from 3 pcs - 61.14 EUR