+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

29326

Wrench: adjustable; Jaw capacity: 24mm; Overall len: 150mm


Manufacturer: PROLINE

Manufacturer part number:
29326
TME Symbol:
PRE-29326

Specification

Manufacturer
PROLINE
Type of wrench
adjustable
Jaw capacity
24mm
Overall length
150mm
Key features
  • forged
  • hardened
Gross weight146.1 g
EAN code5903755293268
See other products in this category: Adjustable Wrenches PROLINE,
*
29326
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 13.00 USDGross price for quantities from 1 pcs - 15.61 USD
Net price for quantities from 3 pcs - 12.08 USDGross price for quantities from 3 pcs - 14.49 USD