+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

29330

Wrench: adjustable; Jaw capacity: 33mm; Overall len: 250mm

Manufacturer: PROLINE

Manufacturer part number:
29330
TME Symbol:
PRE-29330

Specification

Manufacturer
PROLINE
Type of wrench
adjustable
Jaw capacity
33mm
Overall length
250mm
Key features
  • forged
  • hardened
Gross weight458.33 g
EAN code5903755293305
See other products in this category: Adjustable Wrenches PROLINE,
*
29330
0 in TME stock
Net price for quantities from 1 pcs - 17.91 EURGross price for quantities from 1 pcs - 21.49 EUR
Net price for quantities from 3 pcs - 16.63 EURGross price for quantities from 3 pcs - 19.96 EUR
No. of pieces (Multiplicity: 1)