+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

29701

Wrench: adjustable; 1"; Overall len: 320mm; forged; red


Manufacturer: PROLINE

Manufacturer part number:
29701
TME Symbol:
PRE-29701

Specification

Manufacturer
PROLINE
Type of wrench
adjustable
Jaw capacity - inch
1"
Overall length
320mm
Key features
forged
Material
Chrom-vanadium steel
Tools application
for pipe gripping
Colour
red
Gross weight875 g
EAN code5903755297013
See other products in this category: Adjustable Wrenches PROLINE,
*
29701
0 in TME stock
Net price for quantities from 1 pcs - 15.13 USDGross price for quantities from 1 pcs - 18.16 USD
Net price for quantities from 3 pcs - 14.05 USDGross price for quantities from 3 pcs - 16.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.